Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY75.030 (CNY84.7839) |
10+ | CNY51.040 (CNY57.6752) |
37+ | CNY42.520 (CNY48.0476) |
111+ | CNY37.260 (CNY42.1038) |
259+ | CNY36.440 (CNY41.1772) |
518+ | CNY35.620 (CNY40.2506) |
1036+ | CNY34.800 (CNY39.324) |
Product Information
Product Overview
ADM3251E is a high speed, 2.5KV fully isolated, single-channel RS-232/V.28 transceiver device that operates from a single 5V power supply. Due to the high ESD protection on the RIN and T OUT pins, the device is ideally suited for operation in electrically harsh environments or where RS-232 cables are frequently being plugged and unplugged. The ADM3251E incorporates dual-channel digital isolators with isoPower™ integrated, isolated power. There is no requirement to use a separate isolated DC-to-DC converter. Chip-scale transformer iCoupler® technology from Analog Devices, Inc., is used both for the isolation of the logic signals as well as for the integrated DC-to-DC converter. Typical application includes high noise data communications, industrial communications, general-purpose RS232 data links, industrial/telecommunications diagnostic ports and medical equipment.
- 2.5KV fully isolated (power and data) RS -232 transceiver
- 460Kbps data rate, 1 Tx and 1 Rx and isoPower integrated, isolated DC -to-DC converter
- Meets EIA/TIA -232E specifications
- ESD protection on RIN and TOUT pins (±8KV: contact discharge and ±15KV: air gap discharge)
- 0.1μF charge pump capacitors
- High common mode transient immunity is <gt/>25KV/μs
- Safety and regulatory approvals (UL recognition, VDE certificate of conformity)
- CSA component acceptance notice #5A
- 20 lead WSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS232 Transceiver
1
460Kbps
5.5V
20Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Full Duplex
4.5V
WSOIC
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate