Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY26.280 (CNY29.6964) |
10+ | CNY18.230 (CNY20.5999) |
98+ | CNY13.400 (CNY15.142) |
196+ | CNY13.070 (CNY14.7691) |
294+ | CNY12.740 (CNY14.3962) |
588+ | CNY11.910 (CNY13.4583) |
2548+ | CNY11.260 (CNY12.7238) |
Product Information
Product Overview
ADM3488 is a low power, full duplex, differential line transceiver. Low power consumption, coupled with a shutdown mode, makes the device ideal for power-sensitive applications. A thermal shutdown circuit prevents excessive power dissipation caused by bus contention or by output shorting. If a significant temperature increase is detected in the internal driver circuitry during fault conditions, then the thermal shutdown circuit forces the driver output into a high impedance state. If the inputs are unconnected (floating), the receiver contains a fail-safe feature that results in a logic high output state. It is widely used in application such as low power RS-485/RS-422 applications, telecom, industrial process control, HVAC etc.
- Supply voltage is 3V to 3.6V
- Data rate is 0.25Mbps
- Input current is 1mA max
- Slew rate limited
- Pin count is 8
- Supply current is 1.1mA typ
- Operating temperature is -40°C to +85°C
- Package style is 8-lead narrow body small outline (SOIC-N)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
3.6V
8Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
NSOIC
32
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate