Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.590 (CNY31.1767) |
| 10+ | CNY18.220 (CNY20.5886) |
| 25+ | CNY16.990 (CNY19.1987) |
| 100+ | CNY14.760 (CNY16.6788) |
| 250+ | CNY13.230 (CNY14.9499) |
| 500+ | CNY12.270 (CNY13.8651) |
| 3000+ | CNY11.790 (CNY13.3227) |
Product Information
Product Overview
ADM4073 is a low cost, high-side, current-sense amplifier ideal for small portable applications, such as cell phones, notebook computers, PDAs, and other systems where current monitoring is required. This device is available in three different gain models, eliminating the need for gain-setting resistors. Because the ground path is not interrupted, this device is particularly useful in rechargeable battery-powered systems, while its wide 1.8MHz bandwidth makes it suitable for use inside battery-charger control loops. The input common-mode range of 2V to 28V is independent of the supply voltage. It is used in applications such as cell phones, PDAs, notebook computers, portable, battery-powered systems, smart battery packs and chargers, automotive, power management systems, PA bias control, general system-level, board-level current monitoring, precision current sources.
- Low cost, compact, current-sense solution
- Operating supply voltage is 3V to 28V
- Supply current is 1.2mA maximum at (VCC = 28V)
- Gain accuracy ±1% typical at (VSENSE = 10mV to 100mV)
- 1.6MHz typical bandwidth at (VSENSE = 100mV, VCC = 12V)
- Power supply rejection ratio is 90dB typical at (VSENSE = 12mV, VCC = 3V to 28V)
- OUT settling time to 1% of final value is 400ns typical at (VSENSE = 6.25mV to 100mV)
- Total output voltage error is ±1% typical at (VSENSE = 100mV, VCC = 12V, VRS+ = 2V)
- Operating temperature is -40°C to +125°C
- Package style is 6-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
SOT-23
-40°C
3V
90dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
SOT-23
-
1.6MHz
6Pins
125°C
28V
100 V/V
ADM4073 Series
MSL 1 - Unlimited
1mV
120µA
1.6MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate