Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.500 (CNY35.595) |
| 10+ | CNY20.300 (CNY22.939) |
| 96+ | CNY14.160 (CNY16.0008) |
| 192+ | CNY12.890 (CNY14.5657) |
| 288+ | CNY12.250 (CNY13.8425) |
| 576+ | CNY11.280 (CNY12.7464) |
| 2592+ | CNY10.420 (CNY11.7746) |
Product Information
Product Overview
ADM4168E is a dual RS-422 transceiver suitable for high speed communication on point to point and multidrop transmission lines. It is designed for balanced transmission lines and complies with TIA/EIA-422-B. The differential driver outputs and receiver inputs feature electrostatic discharge (ESD) circuitry that provides protection upto ±15KV human body model (HBM) and ±8KV IEC 61000-4-2 (contact and air discharge). It operates from a single 5V power supply. Excessive power dissipation caused by bus contention or output shorting is prevented by short-circuit protection circuitry. Short-circuit protection circuits limit the maximum output current to -150mA during fault conditions. It is used in application such as RS-422 interfaces, high data rate motor control, single-ended to differential signal conversion, point to point and multidrop transmission systems etc.
- Complies with TIA/EIA-422-B and ITU-T recommendation V.11
- Open circuit fail-safe
- Suitable for 5V power supply applications
- Low driver output skew
- Power-up/power-down without glitches
- Cable inversion smart feature
- Receiver common-mode range is -7V to +7V
- Line input resistance is 30Kohm typical at (TA = 25°C, VCC = 5V)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 Transceiver
2
30Mbps
5.5V
16Pins
±8 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
Full Duplex
4.5V
TSSOP
-
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate