Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY20.350 (CNY22.9955) |
10+ | CNY17.130 (CNY19.3569) |
25+ | CNY16.260 (CNY18.3738) |
100+ | CNY13.620 (CNY15.3906) |
250+ | CNY10.470 (CNY11.8311) |
1500+ | CNY10.350 (CNY11.6955) |
3000+ | CNY10.290 (CNY11.6277) |
Product Information
Product Overview
ADM4850ACPZ-REEL7 is a differential line transceiver suitable for high speed, half-duplex data communication on multipoint bus transmission lines. It is a half-duplex transceiver that share differential lines and have separate enable inputs for the driver and receiver. This device has a 1/8-unit load receiver input impedance, which allows upto 256 transceivers on one bus. Because only one driver must be enabled at any time, the output of a disabled or powered down driver is three-stated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which ensures a logic high output level when the inputs are open or shorted. It is widely used in application such as low power RS-485 applications, EMI sensitive systems, DTE to DCE interfaces, industrial control, packet switching, local area networks, level translators etc.
- Reduced slew rates for low electromagnetic interference (EMI)
- True fail-safe receiver inputs
- Supply current in shutdown mode is 5µA max
- Thermal shutdown and short-circuit protection
- Pin-compatible with the MAX308x
- Outputs high-Z when disabled or powered off
- Bus common-mode range is −7V to +12V
- Operating temperature is −40°C to +85°C, data rate is 115kbps
- Packaging style is 8-lead lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
5Mbps
5.25V
8Pins
-
-40°C
-
MSL 3 - 168 hours
1Receivers
Half Duplex
4.75V
LFCSP
32
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate