Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.470 (CNY11.8311) |
| 10+ | CNY6.620 (CNY7.4806) |
| 25+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY5.560 (CNY6.2828) |
Product Information
Product Overview
ADM6322 is a supervisory circuit that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push button through a manual reset input. It is widely used in application such as microprocessor systems, computers and controllers, intelligent instruments, portable equipment etc.
- Reset threshold voltage is 2.93V
- Reset timeout is 140ms min
- Open-drain RESET output stage
- Manual reset input, power supply glitch immunity
- Low power consumption is 5µA
- Guaranteed reset output valid to VCC = 1V
- Operating temperature range is −40°C to +85°C
- Packaging style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
2.93V
1V
Manual, Active-High, Push-Pull / Active-Low, Open-Drain
5Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate