Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.560 (CNY52.6128) |
| 10+ | CNY30.730 (CNY34.7249) |
| 98+ | CNY22.010 (CNY24.8713) |
| 196+ | CNY21.650 (CNY24.4645) |
| 294+ | CNY21.280 (CNY24.0464) |
| 588+ | CNY20.920 (CNY23.6396) |
| 2548+ | CNY20.550 (CNY23.2215) |
Product Information
Product Overview
ADM692A is a family of a supervisory circuit that offers complete single-chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include µP reset, backup battery switchover, watchdog timer, and power failure warning. The family of products is fabricated using an advanced epitaxial CMOS process combining low power consumption and high reliability. RESET active high assertion is guaranteed with VCC as low as 1V. Application includes microprocessor systems, computers, controllers and intelligent instruments.
- Precision supply voltage monitor
- Automatic battery backup power switching
- Voltage monitor for power fail
- VCC operating voltage range from 1 to 5.5V (VBATT=+2.8V, TA=TMIN to TMAX)
- Typical watchdog timeout period is 1.6s (VBATT=+2.8V, TA=TMIN to TMAX)
- Typical battery switchover threshold is 20mV (power up, VBATT=+2.8V, TA=TMIN to TMAX)
- Minimum RESET output voltage is 0.8V (ISOURCE=4µA, VCC=1.1V)
- Typical PFI input threshold is 1.20V (VBATT=+2.8V, TA=TMIN to TMAX)
- SO-8 package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
NSOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.4V
4.4V
1V
Active-Low
8Pins
200ms
85°C
-
No SVHC (25-Jun-2025)
NSOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate