Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY79.570 (CNY89.9141) |
10+ | CNY54.390 (CNY61.4607) |
50+ | CNY43.630 (CNY49.3019) |
100+ | CNY40.260 (CNY45.4938) |
250+ | CNY39.390 (CNY44.5107) |
500+ | CNY38.520 (CNY43.5276) |
1000+ | CNY38.350 (CNY43.3355) |
Product Information
Product Overview
ADM692 is a family of supervisory circuit that offers complete single-chip solutions for power supply monitoring and battery control functions in microprocessor systems. This function includes µP reset, backup battery switchover, watchdog timer, CMOS RAM write protection, and power failure warning. The complete family provides a variety of configurations to satisfy most microprocessor system requirements. Application includes microprocessor systems, computers, controllers, intelligent instruments, and automotive systems.
- Specified over temperature, low power consumption (5mW)
- Precision voltage monitor, reset assertion down to 1V VCC
- Automatic battery backup power switching
- Extremely fast gating of chip enable signals (5ns)
- Voltage monitor for power fail
- Typical WDI input current is 20µA (WDI=VOUT, TA=+25°C)
- Typical OSC IN input current is ±2µA (VBATT=+2.8V, TA=TMIN to TMAX)
- N-8 package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
NDIP
Through Hole
-40°C
-
No SVHC (21-Jan-2025)
NDIP
4.4V
4.5V
Active-Low, Open-Collector
8Pins
50ms
85°C
-
-
4.4V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate