Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.690 (CNY71.9697) |
| 10+ | CNY42.770 (CNY48.3301) |
| 25+ | CNY37.320 (CNY42.1716) |
| 100+ | CNY31.160 (CNY35.2108) |
| 250+ | CNY28.140 (CNY31.7982) |
| 500+ | CNY27.450 (CNY31.0185) |
| 1500+ | CNY26.910 (CNY30.4083) |
Product Information
Product Overview
ADM7155ACPZ-03-R7 is an adjustable linear regulator that operates from 2.3V to 5.5V and provides up to 600mA of load current. Using an advanced proprietary architecture, it provides high power supply rejection and ultralow noise, achieving excellent line and load transient response with only a 10μF ceramic output capacitor. The ADM7155 regulator's typical output noise is 0.9μV rms from 100Hz to 100KHz for fixed output voltage options and 1.5nV/√Hz for noise spectral density from 10KHz to 1MHz. Applications include regulation to noise sensitive applications: PLLs, VCOs, and PLLs with integrated VCOs, communications and infrastructure, backhaul and microwave links.
- Input voltage range from 2.3V to 5.5V, precision enable
- Stable with a 10μF ceramic output capacitor, supported by ADIsimPower tool
- Load current is 600mA maximum at (TA = 25°C)
- Operating supply current is 4mA typical at (ILOAD = 0μA, TA = 25°C)
- Output noise is 1.6μV rms typical at (10Hz to 100KHz, VOUT = 1.2V to 3.4V)
- Output voltage initial accuracy is +0.5% maximum at (ILOAD = 10mA, TA = 25°C)
- Dropout voltage is 80mV typical at (IOUT = 400mA, VOUT = 3.3V)
- Power supply rejection ratio is 94dB typ at (1KHz to 100KHz, VIN = 3.4V)
- Output voltage range from 1.2V to 2.9V
- Operating ambient temperature range from -40°C to +125°C, 8-lead LFCSP-WD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
5.5V
-
2.9V
600mA
120mV
Surface Mount
8Pins
125°C
No SVHC (21-Jan-2025)
2.3V
1Outputs
1.2V
Positive Output
600mA
120mV
LFCSP-WD-EP
-40°C
Adj 600mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate