Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY6.830 (CNY7.7179) |
250+ | CNY5.940 (CNY6.7122) |
500+ | CNY5.390 (CNY6.0907) |
3000+ | CNY4.930 (CNY5.5709) |
Product Information
Product Overview
ADM8611 is a ultralow power supervisory IC with watchdog timer and manual reset that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. Apart from providing power-on reset signals, an onchip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push-button through a manual reset input. The ultralow power consumption of this device makes them suitable for power efficiency sensitive systems, such as battery-powered portable devices and energy meters. Typical applications are portable/battery-operated equipment, microprocessor systems, energy metering, energy harvesting.
- Can reset on demand through the manual reset input
- Continuous monitoring with no blank time
- ±1.3% threshold accuracy over full temperature range
- Active low, open-drain RESET output, power supply glitch immunity
- Operating voltage range from 0.9 to 5.5V (guarantees valid active-low RESET output, TA=−40 to 85°C)
- VCC quiescent current is 190nA (VCC=2V to 5.5V, RESET deasserts, VWDI=VCC, TA=−40°C to +85°C)
- Active-low RESET timeout period is 240ms (VCC=2V to 5.5V, VIN <lt/> VCC + 0.3V, TA=−40°C to +85°C)
- Temperature rating range from -40°C to +85°C
- 6-ball wafer level chip scale package [WLCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
WLCSP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
2.93V
900mV
Manual, Active-Low, Open-Drain
6Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
WLCSP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate