Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY5,216.020 (CNY5,894.1026) |
Product Information
Product Overview
ADMV8502-EVALZ is an evaluation board for evaluating the ADMV8502 digitally tunable, band-pass filter (BPF). The ADMV8502-EVALZ incorporates the ADMV8502 chip, as well as a negative voltage generator, low dropout (LDO) regulators, and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to allow simple and efficient evaluation. The negative voltage generator and LDO regulators allow the ADMV8502 to be powered by either the 5 V USB supply voltage from the PC via the SDP-S or by using two external power supplies. The ADMV8502 is an IC that features a digitally selectable frequency of operation. The chip can be programmed using a 4-wire serial peripheral interface (SPI), and the SDP-S controller allows the user to interface with the SPI of the ADMV8502 through the Analog Devices, Inc., Analysis, Control Evaluation (ACE) software.
- Fully featured evaluation board for the ADMV8502
- On-board system demonstration platform (SDP-S) connector for the SPI
- Evaluation using on-board LDO regulators powered by the USB
- ACE software interface for SPI control
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADMV8502ACCZ
No SVHC (21-Jan-2025)
ADMV8502ACCZ
Digital Tunable Band-Pass Filter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate