Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY5,777.300 (CNY6,528.349) |
Product Information
Product Overview
ADMV8526-EVALZ is an evaluation board to evaluate ADMV8526 1.25GHz to 2.6GHz digitally tunable band-pass filter. The ADMV8526-EVALZ incorporates the ADMV8526 chip, as well as a negative voltage generator, low dropout (LDO) regulators, and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to allow simple and efficient evaluation. The negative voltage generator and LDO regulators allow the ADMV8526 to be powered by either the 5V USB supply voltage from the PC via the SDP-S or by using two external power supplies. The ADMV8526 is an IC that features a digitally selectable frequency of operation. The chip can be programmed using a 4-wire serial peripheral interface (SPI), and the SDP-S controller allows the user to interface with the SPI of the ADMV8526 through the Analog Devices, Inc., Analysis, Control Evaluation (ACE) software.
- Fully featured evaluation board for the ADMV8526
- On-board system demonstration platform (SDP-S) connector for the SPI
- Evaluation using on-board LDO regulators powered by the USB
- ACE software interface for SPI control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADMV8526ACCZ
No SVHC (21-Jan-2025)
ADMV8526ACCZ
Digital Tunable Band-Pass Filter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate