Product Information
Product Overview
ADP1032ACPZ-4-R7 is a high performance, isolated micropower management unit (PMU) that combines an isolated flyback and a dc-to-dc regulator providing two isolated power rails. Additionally, this device contains four high speed serial peripheral interface (SPI) isolation channels and three general-purpose isolators for channel to channel applications where low power dissipation and small solution size is required. By default, the ADP1032 flyback regulator operates at a 250KHz switching frequency, and the buck regulator operates at 125KHz. The two regulators are phase shifted relative to each other to reduce electromagnetic interference (EMI). It can be driven by an external oscillator in the range of 350KHz to 750KHz to ease noise filtering in sensitive applications. It is used in applications such as industrial automation and process control, instrumentation and data acquisition systems, data and power isolation.
- Wide input supply voltage range from 4.5V to 60V
- Integrated flyback power switch, uses a 1:1 ratio transformer for simplified transformer design
- Peak current limiting and OVP for flyback and buck regulators
- Precision enable input and power-good output, adjustable switching frequency via SYNC input
- Internal compensation and soft start control per regulator
- 24V output voltage1, 5V output voltage2
- Power dissipation is 390mW typical at (IOUT1 = 100mA, IOUT2 = 30mA)
- Operating current (VINP) is 1.9mA typical at (normal operation, VOUT1, VOUT2 = no load)
- Common-mode transient immunity is 100kV/μs typical
- Operating temperature range from -40°C to +125°C, 41-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower Management Unit
2
2
-40°C
-
-
60V
-
41Pins
125°C
No SVHC (25-Jun-2025)
LFCSP-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate