Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY25.320 (CNY28.6116) |
10+ | CNY16.160 (CNY18.2608) |
50+ | CNY12.310 (CNY13.9103) |
100+ | CNY11.070 (CNY12.5091) |
250+ | CNY9.750 (CNY11.0175) |
500+ | CNY8.930 (CNY10.0909) |
2500+ | CNY7.970 (CNY9.0061) |
Product Information
Product Overview
ADP125 is a low quiescent current, low dropout linear regulator. It is designed to operate from an input voltage between 2.3V and 5.5V and to provide upto 500mA of output current. The device is specifically designed for stable operation with tiny 1µF ceramic input and output capacitors to meet the requirements of high performance, space constrained applications. The device have an internal soft start that gives a constant start-up time of 350µs. Short-circuit protection and thermal overload protection circuits prevent damage in adverse conditions. It is widely used in application such as digital camera and audio devices, portable and battery-powered equipment, automatic meter reading (AMR) meters, GPS and location management units, medical instrumentation, point of load power etc.
- 1% initial accuracy, logic controlled enable
- Very low dropout voltage is 130mV typ
- Low quiescent current is 45µA typ
- Low shutdown current is <lt/>1µA
- Excellent PSRR performance is 60dB typ at 100kHz
- Excellent load/line transient response
- Current limit and thermal overload protection
- Output voltage is 0.8V to 5V (Adjustable)
- Operating temperature is –40°C to +125°C
- Package style is 8-lead MINI-SO-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
5.5V
-
5V
500mA
130mV
Surface Mount
8Pins
125°C
MSL 3 - 168 hours
2.3V
1Outputs
800mV
Positive Output
500mA
130mV
MSOP-EP
-40°C
Adj 500mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate