Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY17.900 (CNY20.227) |
250+ | CNY16.550 (CNY18.7015) |
500+ | CNY14.950 (CNY16.8935) |
3000+ | CNY14.640 (CNY16.5432) |
Product Information
Product Overview
ADP1607 is a high-efficiency, synchronous, fixed frequency, step-up DC-to-DC switching converter. The 2MHz operating frequency enables the use of small-footprint, low-profile external components. Additionally, the synchronous rectification, internal compensation, internal fixed current limit, and current mode architecture allow excellent transient response and a minimal external part count. Other key features include fixed PWM and light load PFM mode options, true output isolation, thermal shutdown (TSD), and logic controlled enable. Application includes 1-cell and 2-cell alkaline and NiMH/NiCd powered devices, portable audio players, instruments, and medical devices, solar cell applications, miniature hard disk power supplies, and power LED status indicators.
- 1.8V to 3.3V adjustable output voltage range
- Synchronous rectification
- True shutdown output isolation
- Internal soft start, compensation, and current limit, compact solution size
- Minimum operating input voltage is 0.8V (VIN=VEN=1.2V, VOUT=3.3V at TA=-40 to +85°C)
- Typical soft start time is 1.3ms (VIN=VEN=1.2V, VOUT=3.3V at TA=-40 to +85°C)
- Switching frequency range from 1.8 to 2.2MHz (VIN=VEN=1.2V, VOUT=3.3V at TA=-40°C to +85°C)
- Adjustable output voltage, auto operating modes
- 6-lead LFCSP-UD package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
3.3V
1A
6Pins
-
3.3V
96%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
800mV
1A
LFCSP-EP
Surface Mount
1.8V
2MHz
-40°C
-
MSL 1 - Unlimited
LFCSP-EP
2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate