Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.060 (CNY39.6178) |
| 10+ | CNY22.770 (CNY25.7301) |
| 25+ | CNY19.550 (CNY22.0915) |
| 100+ | CNY15.910 (CNY17.9783) |
| 250+ | CNY14.130 (CNY15.9669) |
| 1500+ | CNY13.030 (CNY14.7239) |
| 3000+ | CNY12.770 (CNY14.4301) |
Product Information
Product Overview
ADP1614 is a step-up, DC-to-DC switching converter with an integrated power switch capable of providing an output voltage as high as 20V. It operates in current-mode pulse-width modulation (PWM) with up to 94% efficiency. Adjustable soft start prevents inrush currents when the part is enabled. The PWM current-mode architecture allows excellent transient response, easy noise filtering and the use of small, cost-saving external inductors and capacitors. Other key features include undervoltage lockout (UVLO), thermal shutdown (TSD), and logic controlled enable. Typical applications are TFT LCD bias supplies, portable applications, industrial/instrumentation equipment.
- Adjustable soft start, undervoltage lockout, thermal shutdown
- Input voltage range from 2.5 to 5.5V (VIN=3.6V, TJ=−40°C to +125°C)
- Quiescent shutdown current is 1.5µA max (VEN=0V, VSW=GND, VIN=3.6V, TJ=−40°C to +125°C)
- Load regulation is 0.005mV/mA typ (VOUT=10V, ILOAD=1mA to 1A, VIN=3.6V, TJ=−40°C to +125°C)
- Voltage gain is 80dB (VIN=3.6V, TJ=−40°C to +125°C)
- On resistance is 100mohm (SW=1.0A, VIN=3.6V, TJ=−40°C to +125°C)
- Thermal shutdown threshold is 150°C typ (VIN=3.6V, TJ=−40°C to +125°C)
- 1.3MHz switching frequency, current limit is adjustable up to 4A
- 10-lead LFCSP-WD package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
5.5V
4A
10Pins
-
20V
94%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.5V
4A
LFCSP-WD-EP
Surface Mount
-
1.3MHz
-40°C
-
MSL 3 - 168 hours
LFCSP-WD-EP
1.3MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate