Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1755ACPZ-R7
Order Code4026874RL
Product RangeAdj 1.2A LDO Voltage Regulators
Technical Datasheet
2,278 In Stock
1,500 more incoming. You can reserve stock now
2278 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY15.860 (CNY17.9218) |
250+ | CNY14.100 (CNY15.933) |
1500+ | CNY13.010 (CNY14.7013) |
3000+ | CNY12.750 (CNY14.4075) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,586.00 (CNY1,792.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1755ACPZ-R7
Order Code4026874RL
Product RangeAdj 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.6V
Input Voltage Max3.6V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min750mV
Adjustable Output Voltage Max3.3V
Output Voltage Min750mV
Output Voltage Max3.3V
Output Current1.2A
Dropout Voltage Vdo105mV
PolarityPositive Output
LDO Regulator Case StyleLFCSP-EP
Max Output Current1.2A
Output Current Max1.2A
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.2A LDO Voltage Regulators
Automotive Qualification Standard-
Product Overview
ADP1755 is a low dropout (LDO) CMOS linear regulator. Typical application includes server computers, memory components, telecommunications equipment, network equipment, DSP/FPGA/ microprocessor supplies and instrumentation equipment/data acquisition systems.
- Input voltage range from 1.6V to 3.6V and maximum output current of 1.2A
- Low shutdown current is <lt/> 2µA and initial accuracy of ±1%
- Very low dropout voltage of 105mV at 1.2A load
- Accuracy over line, load and temperature of ±2%
- Adjustable output voltage option with soft start 0.75V to 3.3V
- High PSRR of 65dB at 1KHz, 65dB at 10KHz and 54dB at 100KHz
- Excellent load and line transient response and current-limit and thermal overload protection
- 23μVrms at 0.75V output
- Power-good indicator, logic-controlled enable and reverse current protection
- 16 lead LFCSP package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Input Voltage Max
3.6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
750mV
Output Voltage Min
750mV
Output Current
1.2A
Polarity
Positive Output
Max Output Current
1.2A
Dropout Voltage - Typ @ Current
-
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
Adj 1.2A LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
1.6V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
3.3V
Output Voltage Max
3.3V
Dropout Voltage Vdo
105mV
LDO Regulator Case Style
LFCSP-EP
Output Current Max
1.2A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361