Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.970 (CNY28.2161) |
10+ | CNY20.430 (CNY23.0859) |
Product Information
Product Overview
ADP2118 is a low quiescent current, synchronous, step-down DC/DC regulator. It uses a current mode, constant frequency pulse-width modulation (PWM) the control scheme for excellent stability and transient response. Under light loads, it can be configured to operate in pulse frequency modulation (PFM) mode that reduces switching frequency to save power. This runs from input voltages of 2.3V to 5.5V. This requires minimal external parts and provides a high-efficiency solution with its integrated power switch, synchronous rectifier, and internal compensation. The IC draws less than 3µA from the input source when it is disabled. Other key features include undervoltage lockout (UVLO), integrated soft start to limit inrush current at start-up, overvoltage protection (OVP), overcurrent protection (OCP), and thermal shutdown. Application includes point of load conversion, communications and networking equipment, industrial and instrumentation, consumer electronics, medical appliances.
- Oscillator frequency range from 1.0 to 1.4MHz (FREQ=VINVIN=PVIN=3.3V, -40 to +125°C)
- VIN voltage range from 2.3 to 5.5V (VIN=PVIN=3.3V, -40°C to +125°C)
- Supported by ADIsimPower design tool
- Starts up into a precharged output, UVLO, OVP, OCP, and thermal shutdown
- Integrated soft start, Internal compensation
- Power good output, voltage tracking input
- Current mode architecture, precision enable input
- Selectable PWM or PFM mode operation
- 16-lead LFCSP package, adjustable output voltage
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
3A
16Pins
-
5.5V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.3V
3A
LFCSP-EP
Surface Mount
600mV
1.2MHz
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
1.2MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate