Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY37.640 (CNY42.5332) |
10+ | CNY24.500 (CNY27.685) |
25+ | CNY21.080 (CNY23.8204) |
100+ | CNY17.210 (CNY19.4473) |
250+ | CNY15.310 (CNY17.3003) |
1500+ | CNY14.140 (CNY15.9782) |
3000+ | CNY13.860 (CNY15.6618) |
Product Information
Product Overview
ADP2119 is a low quiescent current, synchronous, step-down DC to DC regulator. This device uses a current mode, constant frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response. Under light load conditions, it can be configured to operate in a pulse frequency modulation (PFM) mode, which reduces switching frequency to save power. It supports input voltages from 2.3V to 5.5V. It requires minimal external parts and provide a high efficiency solution with their integrated power switches, synchronous rectifiers, and internal compensation. Other key features include undervoltage lockout (UVLO), integrated soft start to limit inrush current at start-up, overvoltage protection (OVP), overcurrent protection. It is used in application such as point of load conversion, communications and networking equipment, industrial and instrumentation, consumer electronics, medical applications etc.
- Continuous output current is 2A
- ±1.5% output accuracy, selectable PWM or PFM mode operation
- Current mode architecture, precision threshold enable input
- Power-good flag, voltage tracking, integrated soft start
- Internal compensation, start-up with precharged output
- UVLO, OVP, OCP, and thermal shutdown
- Supported by ADIsimPower™ design tool
- Synchronizable between 1MHz and 2MHz
- Output voltage is adjustable
- Operating temperature is -40°C to +125°C, package style is 10-lead LFCSP-WD
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
2A
10Pins
-
5.5V
95%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.3V
2A
LFCSP-EP
Surface Mount
600mV
1.2MHz
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
1.2MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate