Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY18.780 (CNY21.2214) |
250+ | CNY16.750 (CNY18.9275) |
1500+ | CNY15.490 (CNY17.5037) |
3000+ | CNY15.190 (CNY17.1647) |
Product Information
Product Overview
ADP2371 is a high efficiency, low quiescent current, buck (step-down) dc-to-dc converter. The total solution requires only three tiny external components. The buck regulator uses a proprietary high speed current mode, constant frequency PWM control scheme for excellent stability and transient response. The need for an external rectifier is eliminated by using a high efficiency synchronous rectifier architecture. To ensure the longest battery life in portable applications, this device employ a power saving variable frequency mode that reduces the switching frequency under light load conditions. It include an internal power switch and a synchronous rectifier for minimal external part count and high efficiency. It is widely used in application such as portable and battery-powered equipment, automatic meter readers (WSN), point of sales and transaction processing instruments, medical instruments, medium format display tablets and pads etc.
- Input voltage range is 3.2V to 15V
- Output current is 800mA minimum
- Quiescent current is 14µA in power saving mode (PSM)
- Oscillator frequency is 600KHz typical at (FSEL = 0V, 3.2V ≤ VIN ≤ 15V)
- 100% duty cycle capability
- Initial accuracy is ±1%
- Low shutdown current is 1.2µA typical
- Synchronizable to an external clock, supported by ADIsimPower design tool
- Operating temperature is -40°C to +125°C, buck output voltage is adjustable
- Package style is 8-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
15V
800mA
8Pins
-
14V
90%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3.2V
800mA
LFCSP-EP
Surface Mount
800mV
1.2MHz
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
1.2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate