1,500 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY54.150 (CNY61.1895) |
10+ | CNY41.910 (CNY47.3583) |
25+ | CNY38.670 (CNY43.6971) |
100+ | CNY33.560 (CNY37.9228) |
250+ | CNY32.260 (CNY36.4538) |
500+ | CNY31.620 (CNY35.7306) |
1500+ | CNY30.970 (CNY34.9961) |
Product Information
Product Overview
ADP2389 is a current mode control, synchronous step-down, dc-to-dc regulator. It integrates a 17Mohm high-side power MOSFET and a 4.5Mohm synchronous rectifier MOSFET to provide a high efficiency solution. It operates in pulse frequency modulation (PFM) mode to improve the system efficiency at light load. This device run from an input voltage of 4.5V to 18V and can deliver upto 12A of output current. The output voltage can be adjusted to 0.6V and the switching frequency can be programmed between 200KHz to 2200KHz. This device targets high performance applications that require high efficiency and design flexibility. External compensation and soft start provide design flexibility. It is used in applications such as communication infrastructure, networking and servers, industrial and instrumentation, healthcare and medical, intermediate power rail conversions, DC-to-DC point of load applications.
- On resistance (high-side ) is 17Mohm typical at (VBOOT = 5V, TA = 25°C)
- On resistance (low-side ) is 4.5Mohm typical at (VBOOT = 5V, TA = 25°C)
- Enhanced transient response
- Programmable current limit with ±10% accuracy
- Precision enable and power good, external compensation and soft start
- Start up into a precharged output, supported by the ADIsimPower design tool
- Quiescent current is 1.16mA typical at (VPVIN = VVIN = 12V, TA = 25°C)
- Shutdown current is 7.5µA typical at (VPVIN = VVIN = 12V, TA = 25°C)
- FB regulation voltage is 0.6V typical at (VPVIN = VVIN = 12V, TA = 25°C)
- Operating temperature is -40°C to +125°C, package style is 32-lead LFCSP-VQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
12A
32Pins
-
-
-
125°C
-
Lead (21-Jan-2025)
-
1Outputs
4.5V
12A
LFCSP-EP
Surface Mount
600mV
2.2MHz
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
2.2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate