Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.770 (CNY55.1101) |
| 10+ | CNY47.800 (CNY54.014) |
| 25+ | CNY46.820 (CNY52.9066) |
| 100+ | CNY45.850 (CNY51.8105) |
| 250+ | CNY44.870 (CNY50.7031) |
| 1500+ | CNY43.900 (CNY49.607) |
| 3000+ | CNY42.920 (CNY48.4996) |
Product Information
Product Overview
ADP2450 is a power management IC for circuit breaker application. It integrates one boost shunt controller with power detection, one high efficiency buck regulator, four low offset, low power consumption programmable gain amplifiers (PGAs), one low offset operation amplifier, a fast analogue trip circuit, and an actuator driver. This device is targeted for low voltage circuit breakers, such as the moulded case circuit breaker (MCCB), and current transformer (CT) powered supply applications. The boost output voltage can be upto 36V and integrates a power detection circuit that prevents the circuit from power hiccups. The power detection threshold is programmable with resistors. It is widely used in application such as low voltage circuit breaker, CT powered supply.
- Buck output voltage is 5V
- Analog trip deglitch is 500μs
- Reset rising delay time is 5ms
- Integrated boost shunt driver, programmable power detection threshold
- Input voltage range is 4.5V to 36V
- Continuous output current is 500mA
- Voltage monitoring and open-drain reset output
- Programmable gain and output dc common voltage, actuator driver output
- Analog trip circuit with programmable trip threshold
- Operating temperature is −40°C to +125°C, packaging style is 32-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multitopology Voltage Regulators
1
2
32Pins
125°C
-
No SVHC (25-Jun-2025)
LFCSP-EP
36V
-
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate