Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.410 (CNY55.8333) |
| 10+ | CNY32.750 (CNY37.0075) |
| 25+ | CNY28.410 (CNY32.1033) |
| 100+ | CNY23.500 (CNY26.555) |
| 250+ | CNY21.080 (CNY23.8204) |
| 500+ | CNY19.670 (CNY22.2271) |
| 1500+ | CNY19.460 (CNY21.9898) |
Product Information
Product Overview
ADP2504 is a high efficiency, low quiescent current step-up/step-down dc-to-dc converter. It can operate at input voltages greater than, less than, or equal to the regulated output voltage. The power switches and synchronous rectifiers are internal to minimize external device count. At high load currents, this device uses a current-mode, fixed frequency pulse-width modulation (PWM) control scheme for optimal stability and transient response. To ensure the longest battery life in portable applications, this device has an optional power save mode that reduces the switching frequency under light load conditions. For wireless and other low noise applications where variable frequency power save mode may cause interference, the logic control input sync forces fixed frequency PWM operation under all load conditions. It is widely used in application such as wireless handsets, digital cameras/portable audio players, miniature hard disk power supplies, USB powered devices etc.
- Quiescent current is 38μA typ
- Input voltage is 2.3V to 5.5V
- Fixed output voltage is 2.8V to 5V
- Boost converter configuration with load disconnect
- Internal compensation, soft start, switch current limit is 1.3A to 2A
- Enable/shutdown logic input, overtemperature protection
- Short-circuit protection, undervoltage lockout protection, compact PCB footprint
- Voltage is 5V, current is 1A max
- Operating temperature is -40°C to +125°C
- Package style is 10-lead lead frame chip scale package [LFCSP-WD]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Buck-Boost
5.5V
1A
10Pins
5V
-
2.5MHz
-40°C
-
MSL 3 - 168 hours
LFCSP-WD-EP
2.5MHz
1Outputs
2.3V
1A
LFCSP-WD-EP
Surface Mount
5V
-
-
125°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate