3,000 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY26.720 (CNY30.1936) |
10+ | CNY20.160 (CNY22.7808) |
25+ | CNY18.580 (CNY20.9954) |
100+ | CNY16.780 (CNY18.9614) |
250+ | CNY15.270 (CNY17.2551) |
500+ | CNY14.040 (CNY15.8652) |
3000+ | CNY13.680 (CNY15.4584) |
Product Information
Product Overview
ADP3331 is a member of the ADP330x family of precision low dropout anyCAP voltage regulator. The ADP3331 stands out from the conventional LDOs with a novel architecture and an enhanced process that enables it to offer performance advantages and higher output current than its competition. Its patented design requires only a 0.47mF output capacitor for stability. This device is insensitive to capacitor equivalent series resistance (ESR), and is stable with any good quality capacitor, including ceramic (MLCC) types for space restricted applications. The ADP3331 achieves exceptional accuracy of ±0.7% at room temperature and ±1.4% overall accuracy over temperature, line, and load variations. This device also includes a safety current limit, thermal overload protection, and a shutdown feature. Application includes cellular telephones, notebook, palmtop computers, battery-powered systems, PCMCIA regulators, bar code scanners, camcorders, cameras.
- Adjustable output voltage
- High accuracy over line and Load ±0.7% at 25°C, 1.4% over temperature
- Ultralow dropout voltage 140mV (Typ) at 200mA
- Can be used as a high current (<gt/>1 A) LDO controller
- Current and thermal limiting, low noise
- Low shutdown current is 10nA (typical)
- 2.6V to 12V supply range, 1.5V to 11.75V output range
- Line regulator is 0.06mV/V (typ, VIN = VOUTNOM + 0.25V to 12V, TA = 25°C)
- 6 lead SOT-23 package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
12V
-
11.75V
200mA
140mV
Surface Mount
6Pins
85°C
MSL 1 - Unlimited
2.6V
1Outputs
1.5V
Positive Output
200mA
140mV
SOT-23
-40°C
Adj 200mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate