register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY515.630 (CNY582.6619) |
Product Information
Product Overview
ADP5065CB-EVALZ is an ADP5065 evaluation board. The ADP5065 charger evaluation system is composed of an evaluation board and an USB-to-IIC converter dongle. All evaluation board functions and circuits are controlled via one I2C bus connector. The I2C bus interfaces to the ADP5065 directly and the digital input/output signals are controlled through an on-board input/output expander circuit for the I2C bus. The evaluation board also features a 3.4V regulator for VDDIO generation. The board contains jumpers and numerous test points for easy evaluation.
- Input voltage of 4V to 5.5V
- High current terminals for ADP5065 power connection, system voltage and battery voltage pins
- ADP5065 operation is configurable via I2C interface
Contents
ADP5065CB-EVALZ evaluation board, Evaluation software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
ADP5065ACBZ-1
Evaluation Board ADP5065ACBZ-1, Software CD
No SVHC (21-Jan-2025)
Li-Ion / Polymer Battery Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate