Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY431.230 (CNY487.2899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY431.23 (CNY487.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5071RE-EVALZ
Order Code4023236
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP5071RE
Kit Application TypePower Management
Application Sub TypeBoost Converter
Kit ContentsEvaluation Board ADP5071RE
Product Range-
Automotive Qualification Standard-
Product Overview
ADP5071RE-EVALZ is an evaluation board for ADP5071 (TSSOP) 2A/1.2A DC-to-DC switching regulator with independent positive and negative outputs.
- Input voltage range: 3V to 13.2V
- Output current: ADP5071RE-EVALZ: up to 1020mA (VPOS), up to 320mA (VNEG), depending on VIN
- Output voltage: ±15V
- Output voltage with LDO regulators: ±12V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADP5071RE
Automotive Qualification Standard
-
Silicon Core Number
ADP5071RE
Application Sub Type
Boost Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001