Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.880 (CNY60.8844) |
| 10+ | CNY35.740 (CNY40.3862) |
| 25+ | CNY31.020 (CNY35.0526) |
| 100+ | CNY25.670 (CNY29.0071) |
| 250+ | CNY24.370 (CNY27.5381) |
| 500+ | CNY23.710 (CNY26.7923) |
| 1000+ | CNY23.060 (CNY26.0578) |
Product Information
Product Overview
ADP5360 is a advanced battery management PMIC with ultra low power buck and buck boost. It combines one high performance linear charger for a single lithium-ion (Li-ion)/lithium-polymer (Li-poly) battery with a programmable, ultralow quiescent current fuel gauge and battery protection circuit, one ultralow quiescent buck, one buck boost switching regulator, and a supervisory circuit that can monitor output voltage. The device charger operates at upto 6.8V to prevent USB bus spiking during disconnect or connect scenarios. It features an internal isolation field effect transistor (FET) between the linear charger output and the battery node. The full battery protection features are activated when the device is in the battery overcharge and over discharge fault conditions. It is widely used in application such as rechargeable Li-ion/Li-poly battery-powered devices, portable consumer devices, portable medical devices, wearable devices etc.
- Linear battery charger, compliant with JEITA charge temperature specification
- High accuracy and programmable charge terminal voltage and charge current upto 320mA
- Voltage-based fuel gauge with adaptive filter limitation
- Independent battery protection of overcharge and over discharge
- Temperature sensor with external NTC, ultralow quiescent current buck converter
- Quick output discharge option, ultralow quiescent current buck boost converter
- Quick output discharge option, supervisory with manual reset (MR) and watchdog timer
- Shipment mode extends battery life, full I²C programmability with dedicated interrupt pin
- Operating temperature is -40°C to +85°C
- Package style is 32-ball wafer level chip scale [WLCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, Li-Pol
4.2V
WLCSP
1Cells
85°C
-
No SVHC (25-Jun-2025)
6.8V
320mA
32Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate