Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.550 (CNY15.3115) |
10+ | CNY9.450 (CNY10.6785) |
25+ | CNY8.640 (CNY9.7632) |
100+ | CNY7.690 (CNY8.6897) |
250+ | CNY7.240 (CNY8.1812) |
500+ | CNY6.520 (CNY7.3676) |
3000+ | CNY5.980 (CNY6.7574) |
Product Information
Product Overview
ADP7112 is a CMOS, low dropout (LDO) linear regulator. This high input voltage LDO is ideal for the regulation of high performance analog and mixed-signal circuits operating from 19V down to 1.2V rails. Using an advanced proprietary architecture, the device provides high power supply rejection, low noise, and achieves excellent line and load transient response with a small 2.2μF ceramic output capacitor. This device regulator output noise is 11μV rms, independent of the output voltage for the fixed options of 5V or less. It is widely used in application such as regulation to noise sensitive applications, ADC and DAC circuits, precision amplifiers, power for VCO VTUNE control, communications and infrastructure, medical and healthcare, industrial and instrumentation etc.
- Power supply rejection ratio is 50dB typical at (1MHz, VIN = 7V, VOUT = 5V)
- Input voltage range is 2.7V to 20V
- Maximum output current is 200mA typical
- Initial accuracy is ±0.8%, accuracy over line, load, and temperature is ±1.8%
- Low dropout voltage is 200mV typical at (200mA load, VOUT = 5V)
- Low quiescent current is 50μA typical, user-programmable soft start
- Shutdown current is 1.8μA typical, precision enable
- Output voltage is adjustable 1.2V
- Operating temperature is -40°C to +125°C
- Package style is 6-ball WLCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
1.2V
-
Positive Output
200mA
200mV
WLCSP
-40°C
1.2V 200mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.7V
1Outputs
1.2V
-
200mA
200mV
Surface Mount
6Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate