Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY22.260 (CNY25.1538) |
10+ | CNY15.230 (CNY17.2099) |
25+ | CNY13.620 (CNY15.3906) |
100+ | CNY11.720 (CNY13.2436) |
250+ | CNY9.960 (CNY11.2548) |
1000+ | CNY9.440 (CNY10.6672) |
3000+ | CNY8.920 (CNY10.0796) |
Product Information
Product Overview
ADP7118 is a CMOS, low dropout (LDO) linear regulator that operates from 2.7V to 20V and provides up to 200mA of output current. This high input voltage LDO is ideal for the regulation of high performance analog and mixed-signal circuits operating from 19V down to 1.2V rails. Using an advanced proprietary architecture, the device provides high power supply rejection, low noise, and achieves excellent line and load transient response with a small 2.2µF ceramic output capacitor. Each fixed output voltage can be adjusted above the initial setpoint with an external feedback divider. This allows the ADP7118 to provide an output voltage from 1.2 V to VIN − VDO with high PSRR and low noise. Applications includes regulation to noise sensitive applications, communications and infrastructure, medical and healthcare, industrial and instrumentation.
- Typical operating supply current of 180µA at IOUT = 200mA
- Typical shutdown current of 3µA at EN = GND, VIN = 20V
- Dropout voltage of 200mV typical at IOUT = 200mA
- Low noise of 11µVrms independent of fixed output voltage (10Hz to 100KHz)
- PSRR of 88dB at 10KHz, 68dB at 100KHz, 50dB at 1MHz, VOUT ≤ 5V, VIN = 7V
- Initial accuracy of ±0.8%
- Low quiescent current, IGND = 50μA (typical) with no load
- Precision enable
- 3.3V fixed output voltage
- 8-lead SOIC-N-EP package, -40°C to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
3.3V
-
Positive Output
200mA
200mV
NSOIC-EP
-40°C
3.3V 200mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.7V
1Outputs
3.3V
-
200mA
200mV
Surface Mount
8Pins
125°C
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for ADP7118ARDZ-3.3-R7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate