3,000 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
100+ | CNY16.150 (CNY18.2495) |
250+ | CNY14.360 (CNY16.2268) |
500+ | CNY13.260 (CNY14.9838) |
3000+ | CNY12.500 (CNY14.125) |
Product Information
Product Overview
ADP7142ACPZN5.0-R7 is a CMOS, low dropout (LDO) linear regulator that operates from 2.7V to 40V and provides up to 200mA of output current. This high input voltage LDO is ideal for the regulation of high-performance analogue and mixed-signal circuits operating from 39V down to 1.2V rails. Using an advanced proprietary architecture, the device provides high power supply rejection, low noise, and achieves excellent line and load transient response with a small 2.2µF ceramic output capacitor. Applications include regulation to noise-sensitive applications, ADC, DAC circuits, precision amplifiers, power for VCO VTUNE control, communications and infrastructure, medical and healthcare, industrial and instrumentation, automotive.
- Input voltage range from 2.7V to 40V, precision enable
- Stable with a small 2.2µF ceramic output capacitor
- Operating supply current is 50µA typical at (IOUT = 0µA, TA = 25°C)
- Shutdown current is 1.8µA typical at (EN = GND, TA = 25°C)
- Output voltage accuracy is +0.8% maximum at (IOUT = 10mA, TJ = 25°C)
- Dropout voltage is 30mV typical at (IOUT = 10mA, TA = 25°C)
- Output noise is 11µV rms typical at (10Hz to 100KHz, TA = 25°C)
- Power supply rejection ratio is 50dB typical at (1MHz, VIN = 7V, VOUT = 5V, TA = 25°C)
- 5V output voltage, load regulation is 0.002%/mA typical at (IOUT = 100μA to 200mA, TA = 25°C)
- Operating ambient temperature range from -40°C to +125°C, 6-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
40V
5V
-
Positive Output
200mA
200mV
LFCSP-EP
-40°C
5V 200mA LDO Voltage Regulators
2.7V
1Outputs
5V
-
200mA
200mV
Surface Mount
6Pins
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate