Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,071.570 (CNY2,340.8741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,071.57 (CNY2,340.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPA7009C-KIT
Order Code4312916
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADPA7009CHIP
Kit Application TypeRF / IF
Application Sub TypePower Amplifier
Kit ContentsDevelopment Board ADPA7009CHIP
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADPA7009C-KIT is a 20GHz to 54GHz, GaAs, pHEMT, MMIC, 29dBm (0.5W) power amplifier development tool. Typical applications include test instrumentation, satellite communications, military and space.
- Output P1dB is 28.5dBm typical at 24GHz to 36GHz
- PSAT is 29dBm typical at 24GHz to 36GHz
- Gain is 19.5dB typical at 24GHz to 36GHz
- Input return loss is 17.5dB typical at 24GHz to 36GHz
- Output return loss is 22.0dB typical at 24GHz to 36GHz
- Output IP3 is 35dBm typical at 24GHz to 36GHz
- Supply voltage of 5V typical at 750mA
- 50 ohm matched input and output
- Die size of 2.750mm × 1.845mm× 0.102mm
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Development Board ADPA7009CHIP
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADPA7009CHIP
Application Sub Type
Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A001.b.2.d
EU ECCN:3A001.b.2.d
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003