Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADPL13602EVKIT#
Order Code4847401
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY410.870 (CNY464.2831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY410.87 (CNY464.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPL13602EVKIT#
Order Code4847401
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADPL13602BATE+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Step Down Converter
Kit ContentsEvaluation Board ADPL13602BATE+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADPL13602EVKIT# provides a proven design to evaluate the ADPL13602 high-efficiency, synchronous step-down DC-DC converter. The EV kit provides 5V/2.4A at the output from a 6.5V to 36V input supply. The switching frequency of the EV kit is preset to 500kHz for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, and open-drain RESET signal. The EV kit also provides a good layout example, which is optimized for thermal performance.
- 500kHz switching frequency
- Enable/undervoltage lockout input, resistor-programmable UVLO threshold
- Adjustable soft-start time
- Open-Drain (active low)RESET output
- Overcurrent and overtemperature protection
- Proven Printed Circuit Board (PCB) layout
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADPL13602BATE+
Automotive Qualification Standard
-
Silicon Core Number
ADPL13602BATE+
Application Sub Type
Synchronous Step Down Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001