Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.140 (CNY27.2782) |
| 10+ | CNY22.230 (CNY25.1199) |
| 25+ | CNY21.260 (CNY24.0238) |
| 100+ | CNY20.300 (CNY22.939) |
| 250+ | CNY19.340 (CNY21.8542) |
| 500+ | CNY18.380 (CNY20.7694) |
| 3000+ | CNY17.420 (CNY19.6846) |
| 6000+ | CNY17.000 (CNY19.210) |
Product Information
Product Overview
ADR01AK is a Ultra compact precision voltage reference. It has band gap voltage reference featuring high accuracy, high stability, and low power consumption. This voltage reference has an external buffer and a simple resistor network, the TEMP pin can be used for temperature sensing and TRIM pin is provided for fine adjustment of the output voltage. This voltage reference is widely used in application such as precision data acquisition system, high resolution converters, industrial process control systems, precision instruments, auto battery monitoring, PCMCIA cards etc.
- Operating voltage range is 12.0V to 36.0V
- Temperature coefficient is 25ppm/°C
- Initial accuracy is +0.1 % (at +10mV)
- Output voltage range is 10.0V (maximum)
- Line regulation is 30ppm/V
- Load regulation is 70ppm/mA
- Voltage noise is 20µV p-p (at 0.1Hz to 10.0Hz)
- High output current is 10mA, no external capacitor required
- Operating temperature range is −40°C to +125°C
- Package style is 5-lead SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
9.99V
0.1%
SC-70
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
10V
ADR01 Series
10.01V
25ppm/°C
5Pins
36V
125°C
MSL 1 - Unlimited
-
SC-70
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate