100 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.370 (CNY88.5581) |
| 10+ | CNY53.350 (CNY60.2855) |
| 50+ | CNY42.800 (CNY48.364) |
| 100+ | CNY39.440 (CNY44.5672) |
| 250+ | CNY36.350 (CNY41.0755) |
| 500+ | CNY35.630 (CNY40.2619) |
| 1000+ | CNY34.900 (CNY39.437) |
Product Information
Product Overview
ADR431 series is a family of XFET® voltage reference featuring low noise, high accuracy and low temperature drift performance. Using Analog Devices, Inc., temperature drift curvature correction and extra implanted junction FET (XFET) technology, voltage change vs. temperature nonlinearity in device is minimized. The XFET references operate at lower current (800µA) and lower supply voltage headroom (2V) than buried zener references. Buried zener references require more than 5V of headroom for operation. The device XFET reference is low noise solution for 5V systems. It has the capability to source up to 30mA of output current and sink up to -20mA. It also comes with a trim terminal to adjust the output voltage over a ±0.5% range without compromising performance. Applications include precision data acquisition systems, high resolution data converters, medical instruments, industrial process control systems, optical control circuits and precision instruments.
- Ultralow noise XFET voltage reference with current sink and source capability
- Wide temperature range from -40°C to +125°C
- Wide operating range from 4.5V to 18V
- 2.5V output voltage typ, ±3mV/ ±0.12% initial accuracy, 10ppm/°C temperature coefficient package
- No external capacitor required
- Line regulation of 20ppm/V at VIN = 4.5V to 18V, −40°C <lt/> TA <lt/> +125°C
- Load regulation of 15ppm/mA at IL = 0mA to 10mA, VIN = 5.0V, −40°C <lt/> TA <lt/> +125°C
- Low noise (0.1Hz to 10Hz) of 3.5µV p-p
- Turn-on settling time of 10µs at CL = 0µF
- 8-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
2.497V
3mV
MSOP
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
2.5V
ADR431 Series
2.503V
10ppm/°C
8Pins
18V
125°C
MSL 1 - Unlimited
-
MSOP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate