Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.550 (CNY15.3115) |
| 10+ | CNY8.400 (CNY9.492) |
| 25+ | CNY7.050 (CNY7.9665) |
| 100+ | CNY5.530 (CNY6.2489) |
| 250+ | CNY4.780 (CNY5.4014) |
| 500+ | CNY4.320 (CNY4.8816) |
| 3000+ | CNY3.940 (CNY4.4522) |
Product Information
Product Overview
Designed for space-critical applications, the ADR5045 is high precision shunt voltage reference, housed in ultrasmall package. This voltage reference is multipurpose, easy-to-use references that can be used in a vast array of applications. It features low temperature drift, an initial accuracy of better than 0.1%, and fast settling time. The advanced design of the this device eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from 50µA to a maximum of 15mA. This low operating current and ease of use make this reference ideally suited for handheld, battery-powered applications. This reference has been characterized over the extended temperature range of −40°C to +125°C. Applications include portable battery-powered equipment, power supplies, data acquisition systems, instrumentation and process control and energy management.
- Pin compatible with LM4040/LM4050
- No external capacitor required
- Output voltage of 5V typical at IIN = 100µA
- Initial accuracy of ±0.2% maximum
- Temperature coefficient of 100ppm/°C maximum
- Voltage noise of 6.6µVrms IIN = 100µA, 0.1Hz to 10Hz
- Turn-on settling time of 70µs at CLOAD = 0µF
- 3-lead SC70 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt
4.99V
0.2%
SC-70
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
5V
ADR5045 Series
5.01V
100ppm/°C
3Pins
-
125°C
MSL 1 - Unlimited
-
SC-70
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate