Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,013.620 (CNY3,405.3906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,013.62 (CNY3,405.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5020-EVALZ
Order Code4033079
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5020
Kit Application TypeRF / IF
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5020
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADRF5020-EVALZ is an 100MHz to 30GHz, silicon SPDT switch evaluation board. It is a fully populated, 4-layer, RO4003 based evaluation board. For normal operation, two supply voltages, +3.3V and -2.5V, should be connected to the DC test points labelled VDD and VSS respectively while ground voltage is applied to the DC test point labelled GND.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADRF5020
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADRF5020
Application Sub Type
RF Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001