Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,047.320 (CNY1,183.4716) |
| 10+ | CNY923.620 (CNY1,043.6906) |
| 25+ | CNY880.860 (CNY995.3718) |
| 500+ | CNY863.250 (CNY975.4725) |
Product Information
Product Overview
ADRF5042 is a nonreflective SP4T switch manufactured in the silicon on insulator (SOI) process. It operates from 100MHz to 44GHz with an insertion loss of lower than 3.2dB and an isolation of higher than 35dB. This device has a RF input power handling capability of 24dBm for both through and terminated paths. It requires a dual-supply voltage of +3.3V and -3.3V. This device employs CMOS- and low voltage transistor to transistor logic (LVTTL)-compatible controls. It has enable and logic select controls to feature all off state and port mirroring, respectively. It is pin compatible with the ADRF5043 low frequency cut-off version, which operates from 9KHz to 44GHz. It is used in applications such as industrial scanners, test instrumentation, cellular infrastructure milli meter wave (mmWave) 5G, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs).
- Nonreflective 50 ohm design
- Isolation (between RFC and RFx off) is 50dB typical
- 0.1dB power compression is 26dBm typical at (f = 500MHz to 40GHz)
- Third-order intercept is 47dBm typical
- Through path (average) is 24dBm maximum
- Terminated path (average) is 24dBm maximum
- Operating temperature is -40°C to +105°C
- Package style is 24-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
LGA
3.15V
-40°C
-
MSL 3 - 168 hours
44GHz
24Pins
3.45V
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate