Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.500 (CNY276.285) |
| 10+ | CNY179.150 (CNY202.4395) |
| 25+ | CNY162.120 (CNY183.1956) |
| 100+ | CNY160.720 (CNY181.6136) |
| 250+ | CNY157.510 (CNY177.9863) |
Product Information
Product Overview
ADRF5130 is a high power, reflective, 0.7GHz to 3.8GHz, silicon, single-pole, double-throw (SPDT) switch. This switch is ideal for high power and cellular infrastructure applications, like long-term evolution (LTE) base stations. It has high power handling of 43dBm (maximum) and 0.1dB compression (P0.1dB) of 46dBm, with a low insertion loss of 0.6dB at 2GHz and 0.7dB at 3.5GHz. On-chip circuitry operates at a single, positive supply voltage of 5V and typical supply current of 1.06mA, making the device an ideal alternative to pin diode-based switches. It is used in application such as cellular/4G infrastructure, wireless infrastructure, military and high reliability applications, test equipment, pin diode replacement etc.
- Reflective, 50 ohm design
- Insertion loss is 0.6dB typical at (0.7GHz to 2GHz, TA = 25°C)
- High isolation is 50dB typical at (0.7GHz to 2GHz, TA = 25°C)
- RF input power, continuous wave (CW) at TCASE = 85°C
- RF input power, 1 continuous wave is 46.5dBm
- Input third-order intercept is 68dBm typ at (0.7GHz to 2GHz, TA = 25°C)
- Human body model (HBM): 2KV, class 2, charged device model (CDM): 1.25KV
- Positive control, TTL-compatible: VCTL = 0V or VDD
- Operating temperature is -40°C to +105°C
- Package style is 24-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
700MHz
LFCSP-EP
24Pins
-40°C
-
MSL 3 - 168 hours
3.8GHz
4.5V
5.4V
105°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate