Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.010 (CNY207.9313) |
| 10+ | CNY132.320 (CNY149.5216) |
| 25+ | CNY118.850 (CNY134.3005) |
| 100+ | CNY111.690 (CNY126.2097) |
| 250+ | CNY109.460 (CNY123.6898) |
| 500+ | CNY107.230 (CNY121.1699) |
Product Information
Product Overview
ADRF5347BCCZN is a high linearity, reflective, single-pole, four-throw (SP4T) switch manufactured in the silicon process. It operates from 1.8GHz to 3.8GHz with a typical insertion loss lower than 0.42dB and a typical input IP3 of 84dBm. The device has an RF input power handling capability of 39dBm for continuous wave signals and 39dBm average and 49dBm peak for long-term evolution (LTE) signals. It draws a current of 2.5 mA on the positive supply of +5.0V and 0.4mA on the negative supply of -3.4V. The device employs low voltage complementary metal-oxide semiconductor (LVCMOS)-/low voltage transistor-to-transistor logic (LVTTL)- compatible controls. Application includes 5G antenna tilting and beamforming, wireless infrastructure, military and high reliability applications, test equipment, pin diode replacement.
- High input linearity, IP3: 84 dBm typical
- High power handling at TCASE = 105°C
- Long-term (<gt/>10 years) average
- ESD ratings, HBM: 1000 V, Class 1B, CDM: 750 V, Class C4
- Positive control, LVCMOS-/LVTTL- compatible
- Frequency range from 1.8 to 3.8GHz (VDD=5V, VSS=-3.4V, TA = 25°C)
- <gt/>50dBm typical 0.1dB power compression (P0.1dB, LTE (10dB peak average ratio (PAR))
- 2.4mA typical positive supply current (VDD=5V, VSS= -3.4V, TA = 25°C)
- Positive supply voltage range from 4.75 to 5.25V
- 20 lead LGA package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.8GHz
LGA-EP
20Pins
-40°C
-
No SVHC (25-Jun-2025)
3.8GHz
4.75V
5.25V
105°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate