Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.530 (CNY167.8389) |
| 10+ | CNY129.470 (CNY146.3011) |
| 25+ | CNY122.850 (CNY138.8205) |
| 100+ | CNY113.770 (CNY128.5601) |
| 250+ | CNY108.340 (CNY122.4242) |
| 750+ | CNY106.180 (CNY119.9834) |
Product Information
Product Overview
ADRF5515 is a dual-channel, integrated RF, front-end, multichip module designed for time division duplexing (TDD) applications. The device operates from 3.3GHz to 4.0GHz. This is configured in dual channels with a cascading, two-stage, LNA and a high-power silicon SPDT switch. In high gain mode, the cascaded two-stage LNA and switch offer a low noise figure of 1.0dB and a high gain of 33dB at 3.6GHz with an output third-order intercept point (OIP3) of 32dBm (typical). In low gain mode, one stage of the two-stage LNA is in bypass, providing 16 dB of gain at a lower current of 36mA. In power-down mode, the LNAs are turned off and the device draws 12mA. Application includes wireless infrastructure, TDD massive multiple input and multiple output and active antenna systems, TDD-based communication systems.
- Integrated dual-channel RF front end
- 2-stage LNA and high power silicon SPDT switch
- On-chip bias and matching, single-supply operation
- Full lifetime, power-down mode and low gain mode for LNA
- Low supply current, positive logic control
- Frequency range from 3.3 to 4.0GHz (0 V, PD-CHAB=0 V or VDD1-CHA, TCASE=25°C, 50 ohm)
- Typical high gain mode is 0.6dB (VDD1-CHA, TCASE=25°C, 50 ohm)
- 40-lead frame chip scale package [LFCSP]
- Temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Receiver
4GHz
-
-
LFCSP-EP
-40°C
105°C
TDD Massive Multiple Input and Multiple Output and Active Antenna Systems, Wireless Infrastructure
MSL 3 - 168 hours
3.3GHz
4.75V
5.25V
LFCSP-EP
40Pins
-
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate