Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,349.230 (CNY3,784.6299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,349.23 (CNY3,784.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5700-EVALZ
Order Code4568562
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5700BCCZN
Kit Application TypeRF / IF
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board ADRF5700BCCZN
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADRF5700-EVALZ is an evaluation board for evaluation of the 2dB LSB, 5bit, silicon digital attenuator, 100MHz to 22GHz ADRF5700 IC.
- Full featured evaluation board for the ADRF5700
- Simple connection to test equipment
- Through line for calibration
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADRF5700BCCZN
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADRF5700BCCZN
Application Sub Type
Digital Attenuator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001