Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5740-EVALZ-292
Order Code4033084
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,014.770 (CNY5,666.6901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,014.77 (CNY5,666.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5740-EVALZ-292
Order Code4033084
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5740
Kit Application TypeRF / IF
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board ADRF5740
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADRF5740-EVALZ-292 is designed to evaluate the features and performance of the ADRF5740 10MHz to 60GHz, 4bit digital attenuator manufactured in a silicon process. The ADRF5740-EVALZ-292 is populated with 2.92mm RF connectors. All components are located on the primary side of board.
- Contains ADRF5740 device and external components
- Simple connection to test equipment
- Through line for calibration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADRF5740
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADRF5740
Application Sub Type
Digital Attenuator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001