Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,441.950 (CNY1,629.4035) |
Product Information
Product Overview
ADRF6650-EVALZ is a 4-layer Rogers printed circuit board (PCB) and evaluates the performance of the ADRF6650. The evaluation board contains the ADRF6650, a connector suited for an SDP-S controller board, power supply connectors, regulators, and subminiature Version A (SMA) connectors. The evaluation board requires an SDP-S controller board to allow software programming of the device. The ADRF6650 is a high performance, dual downconverter that integrates mixers, digital switched attenuators, digital variable gain amplifiers (DVGAs), a phase-locked loop (PLL), and a voltage controlled oscillator (VCO). The device uses broadband, square wave limiting, local oscillator (LO) amplifiers to achieve an RF bandwidth of 450MHz to 2700MHz. Unlike conventional, narrow-band, sine wave LO amplifier solutions, the ADRF6650 allows the application of the LO either above or below the RF input, over a bandwidth of 450MHz to 2900MHz.
- Full featured evaluation board for the ADRF6650
- Single supply: 5.6V (1A capability required)
- ACE software for control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADRF6650
No SVHC (21-Jan-2025)
ADRF6650
Downconverter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate