Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADRV9002NP/W2/PCBZ
Order Code4034264
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY15,271.440 (CNY17,256.7272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15,271.44 (CNY17,256.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRV9002NP/W2/PCBZ
Order Code4034264
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRV9002BBCZ
Kit Application TypeRF / IF
Application Sub TypeRF Agile Transceiver
Kit ContentsEvaluation Board ADRV9002BBCZ, Software
Product Range-
Product Overview
ADRV9002NP/W2/PCBZ is a radio card designed to showcase the ADRV9002, dual-channel RF transceiver. The ADRV9002 delivers a versatile combination of high performance and low power consumption required by battery-powered radio equipment. Board features an on-board clock and MCS distribution reference design for high efficiency power supply solution power consumption monitoring solution.
- RF frequency range from 3GHz to 6GHz
- 2x2 narrow/wide-band RF transceiver platform operating over 3GHz to 6GHz frequency range
- FMC connector to FPGA motherboard (ZC706 and ZCU102)
- Powered from single FMC connector
- Includes schematics, layout, BOM, HDL, drivers and application software
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADRV9002BBCZ, Software
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADRV9002BBCZ
Application Sub Type
RF Agile Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001