Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY9,991.250 (CNY11,290.1125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,991.25 (CNY11,290.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRV9008-1W/PCBZ
Order Code4034265
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRV9008-1
Kit Application TypeRF / IF
Application Sub TypeRF Receiver
Kit ContentsEvaluation Board ADRV9008-1, 2x 8GB SD Cards, Evaluation Software
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADRV9008-1W/PCBZ is an evaluation kit to showcase the ADRV9008-1, offering dual receivers over a tuning range 75MHz – 6GHz.
- Evaluation kit for ADRV9009 (Dual RF Rx/Tx/Orx evaluation board)
- Complete with high efficiency power supply solution and clocking solution
- FMC connector to Xilinx motherboard (EVAL-TPG-ZYNQ3)
- Powered from single FMC connector
- Includes schematics, layout, BOM, HDL, drivers and application software
Contents
ADRV9008-1W/PCBZ radio card, Two 8GB SD cards(one for Linux driver and IIO scope (AD-FMC-SDCARD), one for Windows-based GUI (ADRV9009-SDCARD)).
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
The package does not contain the EVAL-TPG-ZYNQ3 motherboard which is necessary for operation and must be ordered separately.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADRV9008-1, 2x 8GB SD Cards, Evaluation Software
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADRV9008-1
Application Sub Type
RF Receiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001