Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,911.350 (CNY12,329.8255) |
Product Information
Product Overview
ADRV9008-2W/PCBZ is an evaluation kit for ADRV9008-2 (dual RF Tx/Orx evaluation board). The ADRV9008-2 is a dual-channel RF transmitter and observation receiver that operates over a frequency range of 75 MHz to 6 GHz. The ADRV9008-2 supports up to 450 MHz of transmitter bandwidth and supports multicarrier GSM. The device includes a pair of observation receivers. Only one channel can be operational at any given time. This pair of channels supports the same frequency range and bandwidth as the transmitter channels. Data transfer is accomplished through eight JESD204B dedicated, high-speed interface lanes. There are four lanes each for the transfer of transmitter data and observation receiver data.
- Complete with high efficiency power supply solution and clocking solution
- Powered from single FMC connector
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADRV9008BBCZ
No SVHC (21-Jan-2025)
ADRV9008BBCZ
RF Transceiver
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate