Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24,257.510 (CNY27,410.9863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24,257.51 (CNY27,410.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRV9026-MB/PCBZ
Order Code4030418
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRV9026BBCZ
Kit Application TypeRF / IF
Application Sub TypeRF Transceiver
Kit ContentsMid Band Evaluation Board ADRV9026BBCZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADRV9026-MB/PCBZ is a mid band evaluation board for 650MHz to 2.8GHz. Use this board as an evaluation platform for the functionality of the ADRV9010. It provides the same transceiver performance with a different SERDES interface configuration.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Mid Band Evaluation Board ADRV9026BBCZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADRV9026BBCZ
Application Sub Type
RF Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001