Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.130 (CNY84.8969) |
| 10+ | CNY50.960 (CNY57.5848) |
| 25+ | CNY44.670 (CNY50.4771) |
| 100+ | CNY37.550 (CNY42.4315) |
| 250+ | CNY34.260 (CNY38.7138) |
| 500+ | CNY33.580 (CNY37.9454) |
| 1000+ | CNY32.890 (CNY37.1657) |
Product Information
Product Overview
ADUM1250 is a hot swappable digital isolator with nonlatching, bidirectional communication channels that are compatible with I²C interfaces. This eliminates the need for splitting I²C signals into separate transmit and receive signals for use with stand alone optocouplers. It provides two bidirectional channels, supporting a complete isolated I²C interface. This device contain hot swap circuitry to prevent glitching data when an unpowered card is inserted onto an active bus. It is approved by UL recognition, 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak. It is widely used in application such as isolated I²C, SMBus, or PMBus interfaces, multilevel I²C interfaces, power supplies, networking, power over Ethernet, hybrid electric vehicle battery management etc.
- Open-drain interfaces
- Current sink capability is 30mA
- Maximum frequency is 1000kHz
- Number of inputs, VDD1 side is 2
- Number of inputs, VDD2 side is 2
- Maximum data rate is 1Mbps
- Maximum propagation delay is 150ns
- Operating temperature range is −40°C to +125°C, qualified for automotive application
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
8Pins
-
Digital Isolator
2.5kV
125°C
-
No SVHC (25-Jun-2025)
3V
NSOIC
1Mbps
-
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate