Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
Need more?
123 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY32.430 (CNY36.6459) |
10+ | CNY21.600 (CNY24.408) |
78+ | CNY17.280 (CNY19.5264) |
156+ | CNY16.840 (CNY19.0292) |
312+ | CNY16.400 (CNY18.532) |
546+ | CNY14.720 (CNY16.6336) |
2574+ | CNY11.790 (CNY13.3227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.43 (CNY36.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM1255AWA+
Order Code4550934
Technical Datasheet
No. of Channels2Channels
Supply Voltage Min2.25V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins8Pins
Data Rate-
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeGalvanic
Isolation Voltage3kVrms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
3kVrms
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
2.25V
IC Case / Package
WSOIC
Data Rate
-
Output Level
-
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001