Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.720 (CNY64.0936) |
| 10+ | CNY37.820 (CNY42.7366) |
| 47+ | CNY30.110 (CNY34.0243) |
| 141+ | CNY26.220 (CNY29.6286) |
| 282+ | CNY24.270 (CNY27.4251) |
| 517+ | CNY23.420 (CNY26.4646) |
| 1034+ | CNY22.960 (CNY25.9448) |
Product Information
Product Overview
ADuM1300 is triple-channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocouplers. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. Furthermore, iCoupler devices consume one-tenth to one-sixth of the power of optocouplers at comparable signal data rates. Application includes general-purpose multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, automotive systems.
- Low power operation, bidirectional communication
- 3V/5V level translation, high temperature operation of 125°C
- High common-mode transient immunity of <gt/>25KV/μs
- Output enable function
- UL (2500Vrms for 1 minute per UL 1577), CSA, VDE, TUV IEC/EN/UL/CSA 61010-1 approved
- 3 inputs VDD1 side, 0 inputs VDD2 side, 1Mbps maximum data rate
- 100ns maximum propagation delay (5V), 40ns maximum pulse width distortion
- 16-lead wide body SOIC package, -40°C to +105°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3Channels
5.5V
16Pins
CMOS
Magnetic
2.5kV
105°C
-
No SVHC (25-Jun-2025)
2.7V
WSOIC
1Mbps
CMOS
Digital Isolator
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate